1210J2000183KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,80927 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,80927 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,97396 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,80927 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,97396 zł
Datasheet
0.018 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000183KDT

DigiKey Part Number
1210J2000183KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000183KDT
Description
CAP CER 0.018UF 200V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2000183KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J2000183JDTKnowles Syfer01210J2000183JDT-ND3,80927 złUpgrade
1210J2500183JDTKnowles Syfer01210J2500183JDT-ND3,80927 złUpgrade
1210J2500183KDTKnowles Syfer01210J2500183KDT-ND2,97396 złUpgrade
1210J5000183JDTKnowles Syfer01210J5000183JDT-ND3,80927 złUpgrade
1210J5000183KDTKnowles Syfer01210J5000183KDT-ND2,97396 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,97396 zł5 947,92 zł
Manufacturers Standard Package
Unit Price without VAT:2,97396 zł
Unit Price with VAT:3,65797 zł