Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J0630821FCT | |
|---|---|
DigiKey Part Number | 1210J0630821FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0630821FCT |
Description | CAP CER 820PF 63V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0630821FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000821FCT | Knowles Syfer | 0 | 1210J1000821FCT-ND | 4,60915 zł | Upgrade |
| 1210J2000821FCT | Knowles Syfer | 0 | 1210J2000821FCT-ND | 4,60915 zł | Upgrade |
| 1210J0630821FAT | Knowles Syfer | 0 | 1210J0630821FAT-ND | 17,17841 zł | Parametric Equivalent |
| 1210Y0630821FAT | Knowles Syfer | 0 | 1210Y0630821FAT-ND | 17,23071 zł | Parametric Equivalent |
| 1210Y0630821FCT | Knowles Syfer | 0 | 1210Y0630821FCT-ND | 5,50533 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,60915 zł | 9 218,30 zł |
| Unit Price without VAT: | 4,60915 zł |
|---|---|
| Unit Price with VAT: | 5,66925 zł |


