Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1206Y0630681JDT | |
|---|---|
DigiKey Part Number | 1206Y0630681JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0630681JDT |
Description | CAP CER 680PF 63V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0630681JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1000681JDT | Knowles Syfer | 0 | 1206Y1000681JDT-ND | 1,85632 zł | Upgrade |
| 1206Y0630681FFT | Knowles Syfer | 0 | 1206Y0630681FFT-ND | 9,71432 zł | Similar |
| 1206Y0630681GFT | Knowles Syfer | 0 | 1206Y0630681GFT-ND | 5,03094 zł | Similar |
| 1206Y0630681JFT | Knowles Syfer | 0 | 1206Y0630681JFT-ND | 2,85967 zł | Similar |
| 1206Y1000681FFT | Knowles Syfer | 0 | 1206Y1000681FFT-ND | 9,71432 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,85632 zł | 4 640,80 zł |
| Unit Price without VAT: | 1,85632 zł |
|---|---|
| Unit Price with VAT: | 2,28327 zł |


