Upgrade
Upgrade
Upgrade

1206Y0630393KDT | |
|---|---|
DigiKey Part Number | 1206Y0630393KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0630393KDT |
Description | CAP CER 0.039UF 63V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0630393KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0630393JDT | Knowles Syfer | 0 | 1206Y0630393JDT-ND | 2,66990 zł | Upgrade |
| 1206Y1000393JDT | Knowles Syfer | 0 | 1206Y1000393JDT-ND | 3,04487 zł | Upgrade |
| 1206Y1000393KDT | Knowles Syfer | 0 | 1206Y1000393KDT-ND | 2,53148 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,22151 zł | 5 553,77 zł |
| Unit Price without VAT: | 2,22151 zł |
|---|---|
| Unit Price with VAT: | 2,73246 zł |


