1206Y0250333JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,57256 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,57256 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,88722 zł
Datasheet
0.033 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0250333JDT

DigiKey Part Number
1206Y0250333JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0250333JDT
Description
CAP CER 0.033UF 25V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0250333JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0500333JDTKnowles Syfer01206Y0500333JDT-ND2,57256 złUpgrade
1206Y0630333JDTKnowles Syfer01206Y0630333JDT-ND2,57256 złUpgrade
1206Y1000333JDTKnowles Syfer01206Y1000333JDT-ND2,88722 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,57256 zł6 431,40 zł
Manufacturers Standard Package
Unit Price without VAT:2,57256 zł
Unit Price with VAT:3,16425 zł