Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Upgrade

1206Y0160333KXT | |
|---|---|
DigiKey Part Number | 1206Y0160333KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0160333KXT |
Description | CAP CER 0.033UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0160333KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0160333JXT | Knowles Syfer | 0 | 1206Y0160333JXT-ND | 1,32296 zł | Upgrade |
| 1206Y0250333JXT | Knowles Syfer | 0 | 1206Y0250333JXT-ND | 1,32296 zł | Upgrade |
| 1206Y0250333KXT | Knowles Syfer | 0 | 1206Y0250333KXT-ND | 1,10367 zł | Upgrade |
| 1206Y0500333JXT | Knowles Syfer | 0 | 1206Y0500333JXT-ND | 1,32296 zł | Upgrade |
| 1206Y0500333KXT | Knowles Syfer | 0 | 1206Y0500333KXT-ND | 1,10367 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,10367 zł | 2 759,17 zł |
| Unit Price without VAT: | 1,10367 zł |
|---|---|
| Unit Price with VAT: | 1,35751 zł |



