
1206J1000102FCT | |
|---|---|
DigiKey Part Number | 1608-1206J1000102FCTTR-ND - Tape & Reel (TR) 1608-1206J1000102FCT-ND - Cut Tape (CT) 1608-1206J1000102FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1000102FCT |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000102FCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 zł | 7,86 zł |
| 10 | 5,34000 zł | 53,40 zł |
| 50 | 4,32900 zł | 216,45 zł |
| 100 | 4,01770 zł | 401,77 zł |
| 500 | 3,49076 zł | 1 745,38 zł |
| 1 000 | 3,32763 zł | 3 327,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,15539 zł | 7 888,48 zł |
| 5 000 | 3,05150 zł | 15 257,50 zł |
| 7 500 | 2,99945 zł | 22 495,88 zł |
| Unit Price without VAT: | 7,86000 zł |
|---|---|
| Unit Price with VAT: | 9,66780 zł |

