Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1206J2000271KXT | |
|---|---|
DigiKey Part Number | 1206J2000271KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J2000271KXT |
Description | CAP CER 270PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J2000271KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2000271JXT | Knowles Syfer | 0 | 1206J2000271JXT-ND | 1,02539 zł | Upgrade |
| 1206J2500271JXT | Knowles Syfer | 0 | 1206J2500271JXT-ND | 1,02539 zł | Upgrade |
| 1206J2500271KXT | Knowles Syfer | 0 | 1206J2500271KXT-ND | 1,02539 zł | Upgrade |
| 1206J5000271JXT | Knowles Syfer | 0 | 1206J5000271JXT-ND | 1,02539 zł | Upgrade |
| 1206J5000271KXT | Knowles Syfer | 0 | 1206J5000271KXT-ND | 1,02539 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,02539 zł | 2 563,47 zł |
| Unit Price without VAT: | 1,02539 zł |
|---|---|
| Unit Price with VAT: | 1,26123 zł |


