Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206J0500333KDT | |
|---|---|
DigiKey Part Number | 1206J0500333KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0500333KDT |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0500333KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0500333JDT | Knowles Syfer | 0 | 1206J0500333JDT-ND | 2,57651 zł | Upgrade |
| 1206J0630333JDT | Knowles Syfer | 0 | 1206J0630333JDT-ND | 2,57651 zł | Upgrade |
| 1206J0630333KDT | Knowles Syfer | 0 | 1206J0630333KDT-ND | 2,14316 zł | Upgrade |
| 1206J1000333JDT | Knowles Syfer | 0 | 1206J1000333JDT-ND | 2,89213 zł | Upgrade |
| 1206J1000333KDT | Knowles Syfer | 0 | 1206J1000333KDT-ND | 2,40408 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,14316 zł | 5 357,90 zł |
| Unit Price without VAT: | 2,14316 zł |
|---|---|
| Unit Price with VAT: | 2,63609 zł |


