Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206J0250224MDT | |
|---|---|
DigiKey Part Number | 1206J0250224MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0250224MDT |
Description | CAP CER 0.22UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0250224MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0250224JDT | Knowles Syfer | 0 | 1206J0250224JDT-ND | 4,74236 zł | Upgrade |
| 1206J0250224KDT | Knowles Syfer | 0 | 1206J0250224KDT-ND | 3,93585 zł | Upgrade |
| 1206J0500224JDT | Knowles Syfer | 0 | 1206J0500224JDT-ND | 4,74236 zł | Upgrade |
| 1206J0500224KDT | Knowles Syfer | 0 | 1206J0500224KDT-ND | 3,93585 zł | Upgrade |
| 1206J0500224MDT | Knowles Syfer | 0 | 1206J0500224MDT-ND | 3,85439 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,85439 zł | 9 635,98 zł |
| Unit Price without VAT: | 3,85439 zł |
|---|---|
| Unit Price with VAT: | 4,74090 zł |


