Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent



0805Y1000123MET | |
|---|---|
DigiKey Part Number | 0805Y1000123MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y1000123MET |
Description | CAP CER 0.012UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000123MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y1000123JET | Knowles Syfer | 0 | 0805Y1000123JET-ND | 1,55872 zł | Upgrade |
| 0805Y1000123KET | Knowles Syfer | 0 | 0805Y1000123KET-ND | 1,18806 zł | Upgrade |
| 0805Y2000123JET | Knowles Syfer | 0 | 0805Y2000123JET-ND | 1,75378 zł | Upgrade |
| 0805Y2000123KET | Knowles Syfer | 0 | 0805Y2000123KET-ND | 1,33524 zł | Upgrade |
| 0805Y2000123MET | Knowles Syfer | 0 | 0805Y2000123MET-ND | 1,29447 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15161 zł | 3 454,83 zł |
| Unit Price without VAT: | 1,15161 zł |
|---|---|
| Unit Price with VAT: | 1,41648 zł |



