2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805Y0500222KXT

DigiKey Part Number
1608-0805Y0500222KXTTR-ND - Tape & Reel (TR)
1608-0805Y0500222KXTCT-ND - Cut Tape (CT)
1608-0805Y0500222KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805Y0500222KXT
Description
CAP CER 2200PF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500222KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X222K5RACTUKEMET2 327399-C0805X222K5RACTUCT-ND1,36000 złDirect
KGM21NR71H222KTKYOCERA AVX29 746478-KGM21NR71H222KTCT-ND0,47000 złDirect
C0805X222K1RACTUKEMET2 537399-C0805X222K1RACTUCT-ND1,54000 złUpgrade
C0805X222J5GACTUKEMET7 834399-C0805X222J5GACTUCT-ND2,87000 złSimilar
885382207005Würth Elektronik1 258732-13193-1-ND0,65000 złParametric Equivalent
In-Stock: 2 895
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,80000 zł2,80 zł
101,74900 zł17,49 zł
501,34000 zł67,00 zł
1001,21400 zł121,40 zł
5001,00112 zł500,56 zł
1 0000,93522 zł935,22 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,85392 zł2 561,76 zł
6 0000,81412 zł4 884,72 zł
9 0000,79419 zł7 147,71 zł
15 0000,77208 zł11 581,20 zł
21 0000,75917 zł15 942,57 zł
30 0000,74673 zł22 401,90 zł
Manufacturers Standard Package
Unit Price without VAT:2,80000 zł
Unit Price with VAT:3,44400 zł