Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

0805J2500331KFT | |
|---|---|
DigiKey Part Number | 0805J2500331KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J2500331KFT |
Description | CAP CER 330PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2500331KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2500331FFT | Knowles Syfer | 0 | 0805J2500331FFT-ND | 5,86660 zł | Upgrade |
| 0805J2500331GFT | Knowles Syfer | 0 | 0805J2500331GFT-ND | 3,10972 zł | Upgrade |
| 0805J2500331JFT | Knowles Syfer | 0 | 0805J2500331JFT-ND | 1,94613 zł | Upgrade |
| 0805J5000331FFT | Knowles Syfer | 0 | 0805J5000331FFT-ND | 7,04367 zł | Upgrade |
| 0805J5000331GFT | Knowles Syfer | 0 | 0805J5000331GFT-ND | 3,72524 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82135 zł | 5 464,05 zł |
| Unit Price without VAT: | 1,82135 zł |
|---|---|
| Unit Price with VAT: | 2,24026 zł |


