Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805J1000470JFT | |
|---|---|
DigiKey Part Number | 0805J1000470JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J1000470JFT |
Description | CAP CER 47PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J1000470JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1000470FFT | Knowles Syfer | 0 | 0805J1000470FFT-ND | 3,45879 zł | Upgrade |
| 0805J1000470GFT | Knowles Syfer | 0 | 0805J1000470GFT-ND | 1,84635 zł | Upgrade |
| 0805J2000470FFT | Knowles Syfer | 0 | 0805J2000470FFT-ND | 3,45879 zł | Upgrade |
| 0805J2000470GFT | Knowles Syfer | 0 | 0805J2000470GFT-ND | 1,84635 zł | Upgrade |
| 0805J2000470JFT | Knowles Syfer | 0 | 0805J2000470JFT-ND | 1,16188 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16188 zł | 3 485,64 zł |
| Unit Price without VAT: | 1,16188 zł |
|---|---|
| Unit Price with VAT: | 1,42911 zł |


