Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805J0258P20CCT | |
|---|---|
DigiKey Part Number | 0805J0258P20CCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0258P20CCT |
Description | CAP CER 8.2PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0258P20CCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0258P20BCT | Knowles Syfer | 0 | 0805J0258P20BCT-ND | 1,35865 zł | Upgrade |
| 0805J0508P20BCT | Knowles Syfer | 0 | 0805J0508P20BCT-ND | 1,30722 zł | Upgrade |
| 0805J0508P20CCT | Knowles Syfer | 0 | 0805J0508P20CCT-ND | 0,85740 zł | Upgrade |
| 0805J0638P20BCT | Knowles Syfer | 0 | 0805J0638P20BCT-ND | 1,30722 zł | Upgrade |
| 0805J0638P20CCT | Knowles Syfer | 0 | 0805J0638P20CCT-ND | 0,85740 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85740 zł | 2 572,20 zł |
| Unit Price without VAT: | 0,85740 zł |
|---|---|
| Unit Price with VAT: | 1,05460 zł |





