Upgrade
Upgrade
Upgrade

0603Y0630821KET | |
|---|---|
DigiKey Part Number | 0603Y0630821KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0630821KET |
Description | CAP CER 820PF 63V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0630821KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0630821JET | Knowles Syfer | 0 | 0603Y0630821JET-ND | 0,87318 zł | Upgrade |
| 0603Y1000821JET | Knowles Syfer | 0 | 0603Y1000821JET-ND | 0,87318 zł | Upgrade |
| 0603Y1000821KET | Knowles Syfer | 0 | 0603Y1000821KET-ND | 0,64666 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,64666 zł | 2 586,64 zł |
| Unit Price without VAT: | 0,64666 zł |
|---|---|
| Unit Price with VAT: | 0,79539 zł |


