Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

0603Y0500222KET | |
|---|---|
DigiKey Part Number | 0603Y0500222KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0500222KET |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0500222KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0500222JET | Knowles Syfer | 0 | 0603Y0500222JET-ND | 0,96057 zł | Upgrade |
| 0603Y0630222JET | Knowles Syfer | 0 | 0603Y0630222JET-ND | 0,96057 zł | Upgrade |
| 0603Y0630222KET | Knowles Syfer | 0 | 0603Y0630222KET-ND | 0,65297 zł | Upgrade |
| 0603Y1000222JET | Knowles Syfer | 0 | 0603Y1000222JET-ND | 0,96057 zł | Upgrade |
| 0603Y1000222KET | Knowles Syfer | 0 | 0603Y1000222KET-ND | 0,65297 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,65297 zł | 2 611,88 zł |
| Unit Price without VAT: | 0,65297 zł |
|---|---|
| Unit Price with VAT: | 0,80315 zł |






