0603Y0160683KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,85130 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,87627 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,87627 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,64666 zł
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,64666 zł
Datasheet
0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0160683KDT

DigiKey Part Number
0603Y0160683KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0160683KDT
Description
CAP CER 0.068UF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0160683KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0160683JDTKnowles Syfer00603Y0160683JDT-ND1,85130 złUpgrade
0603Y0160683JXTKnowles Syfer00603Y0160683JXT-ND0,87627 złUpgrade
0603Y0250683JXTKnowles Syfer00603Y0250683JXT-ND0,87627 złUpgrade
0603Y0250683KXTKnowles Syfer00603Y0250683KXT-ND0,64666 złUpgrade
0603Y0160683KXTKnowles Syfer00603Y0160683KXT-ND0,64666 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,24918 zł4 996,72 zł
Manufacturers Standard Package
Unit Price without VAT:1,24918 zł
Unit Price with VAT:1,53649 zł