
0603J250P600BUT | |
|---|---|
DigiKey Part Number | 1608-0603J250P600BUTTR-ND - Tape & Reel (TR) 1608-0603J250P600BUTCT-ND - Cut Tape (CT) 1608-0603J250P600BUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J250P600BUT |
Description | CAP CER 0.6PF 250V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J250P600BUT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,07700 zł | 10,77 zł |
| 50 | 0,80580 zł | 40,29 zł |
| 100 | 0,72280 zł | 72,28 zł |
| 500 | 0,58250 zł | 291,25 zł |
| 1 000 | 0,53912 zł | 539,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,45116 zł | 1 804,64 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |

