Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J0630101JCT | |
|---|---|
DigiKey Part Number | 0603J0630101JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0630101JCT |
Description | CAP CER 100PF 63V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0630101JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0630101FCT | Knowles Syfer | 0 | 0603J0630101FCT-ND | 1,46852 zł | Upgrade |
| 0603J0630101GCT | Knowles Syfer | 0 | 0603J0630101GCT-ND | 0,77690 zł | Upgrade |
| 0603J1000101FCT | Knowles Syfer | 0 | 0603J1000101FCT-ND | 1,46852 zł | Upgrade |
| 0603J1000101GCT | Knowles Syfer | 0 | 0603J1000101GCT-ND | 0,77690 zł | Upgrade |
| 0603J1000101JCT | Knowles Syfer | 0 | 0603J1000101JCT-ND | 0,64666 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,64666 zł | 2 586,64 zł |
| Unit Price without VAT: | 0,64666 zł |
|---|---|
| Unit Price with VAT: | 0,79539 zł |




