
0805N501F500NT | |
|---|---|
DigiKey Part Number | 1763-0805N501F500NTTR-ND - Tape & Reel (TR) 1763-0805N501F500NTCT-ND - Cut Tape (CT) 1763-0805N501F500NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N501F500NT |
Description | CAPACITOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 zł | 12,07 zł |
| 10 | 8,46400 zł | 84,64 zł |
| 50 | 7,03500 zł | 351,75 zł |
| 100 | 6,59340 zł | 659,34 zł |
| 500 | 5,84604 zł | 2 923,02 zł |
| 1 000 | 5,82740 zł | 5 827,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,32846 zł | 15 985,38 zł |
| 6 000 | 5,18834 zł | 31 130,04 zł |
| Unit Price without VAT: | 12,07000 zł |
|---|---|
| Unit Price with VAT: | 14,84610 zł |

