
D12NP0R5K1BX | |
|---|---|
DigiKey Part Number | 1761-D12NP0R5K1BX-ND |
Manufacturer | |
Manufacturer Product Number | D12NP0R5K1BX |
Description | CAP CER 0.5PF 100V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±10% 100V Ceramic Capacitor NP Nonstandard SMD |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Bonding Mountable |
Packaging Tray | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Nonstandard SMD |
Tolerance ±10% | Size / Dimension 0.012" L x 0.012" W (0.31mm x 0.31mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,83080 zł | 1 683,08 zł |
| 200 | 16,11010 zł | 3 222,02 zł |
| 300 | 15,74923 zł | 4 724,77 zł |
| 500 | 15,34910 zł | 7 674,55 zł |
| 700 | 15,11517 zł | 10 580,62 zł |
| 1 000 | 14,89011 zł | 14 890,11 zł |
| Unit Price without VAT: | 16,83080 zł |
|---|---|
| Unit Price with VAT: | 20,70188 zł |

