
SBS 9004 JTK | |
|---|---|
DigiKey Part Number | 3746-SBS9004JTKTR-ND - Tape & Reel (TR) 3746-SBS9004JTKCT-ND - Cut Tape (CT) 3746-SBS9004JTKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBS 9004 JTK |
Description | DUAL-IN-LINE SWITCH FOR SMT, IC- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Brass | |
Contact Finish | Tin | |
Height Above Board | 0.126" (3.20mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.417" (10.59mm) | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 zł | 7,04 zł |
| 10 | 5,95000 zł | 59,50 zł |
| 25 | 5,52280 zł | 138,07 zł |
| 100 | 4,91870 zł | 491,87 zł |
| 250 | 4,56160 zł | 1 140,40 zł |
| 500 | 4,31700 zł | 2 158,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 4,06671 zł | 4 473,38 zł |
| 2 200 | 3,87108 zł | 8 516,38 zł |
| 3 300 | 3,76695 zł | 12 430,93 zł |
| 5 500 | 3,64623 zł | 20 054,26 zł |
| 7 700 | 3,57281 zł | 27 510,64 zł |
| Unit Price without VAT: | 7,04000 zł |
|---|---|
| Unit Price with VAT: | 8,65920 zł |

