
MERP12-24225M9GR | |
|---|---|
DigiKey Part Number | 3746-MERP12-24225M9GR-ND |
Manufacturer | |
Manufacturer Product Number | MERP12-24225M9GR |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,31000 zł | 21,31 zł |
| 5 | 18,32000 zł | 91,60 zł |
| 10 | 17,15300 zł | 171,53 zł |
| 25 | 15,72720 zł | 393,18 zł |
| 50 | 14,72560 zł | 736,28 zł |
| 100 | 13,78470 zł | 1 378,47 zł |
| 300 | 12,40837 zł | 3 722,51 zł |
| 500 | 11,81262 zł | 5 906,31 zł |
| 1 000 | 11,04599 zł | 11 045,99 zł |
| Unit Price without VAT: | 21,31000 zł |
|---|---|
| Unit Price with VAT: | 26,21130 zł |

