
MERP12-24225M | |
|---|---|
DigiKey Part Number | 3746-MERP12-24225M-ND |
Manufacturer | |
Manufacturer Product Number | MERP12-24225M |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,09000 zł | 23,09 zł |
| 5 | 19,82800 zł | 99,14 zł |
| 10 | 18,57200 zł | 185,72 zł |
| 25 | 17,02760 zł | 425,69 zł |
| 50 | 15,94180 zł | 797,09 zł |
| 100 | 14,92300 zł | 1 492,30 zł |
| 300 | 13,43187 zł | 4 029,56 zł |
| 500 | 12,78656 zł | 6 393,28 zł |
| 1 000 | 11,95589 zł | 11 955,89 zł |
| Unit Price without VAT: | 23,09000 zł |
|---|---|
| Unit Price with VAT: | 28,40070 zł |

