
DTS 316 CP-RT | |
|---|---|
DigiKey Part Number | 3746-DTS316CP-RTTR-ND - Tape & Reel (TR) 3746-DTS316CP-RTCT-ND - Cut Tape (CT) 3746-DTS316CP-RTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTS 316 CP-RT |
Description | DECTECTOR SWITCH, OFF-MOM, SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 15gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 zł | 3,85 zł |
| 10 | 3,26900 zł | 32,69 zł |
| 25 | 3,04040 zł | 76,01 zł |
| 100 | 2,71020 zł | 271,02 zł |
| 250 | 2,51096 zł | 627,74 zł |
| 500 | 2,37264 zł | 1 186,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,44297 zł | 2 442,97 zł |
| 2 000 | 2,33844 zł | 4 676,88 zł |
| 3 000 | 2,27916 zł | 6 837,48 zł |
| 5 000 | 2,20645 zł | 11 032,25 zł |
| 7 000 | 2,15974 zł | 15 118,18 zł |
| 10 000 | 2,11125 zł | 21 112,50 zł |
| Unit Price without VAT: | 3,85000 zł |
|---|---|
| Unit Price with VAT: | 4,73550 zł |

