Standard Pliers Snipe (Chain) Nose Smooth 8.00" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26 16 200 T

DigiKey Part Number
2172-2616200T-ND
Manufacturer
Manufacturer Product Number
26 16 200 T
Description
8" LONG NOSE PLIERS WITH CUTTER-
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Snipe (Chain) Nose Smooth 8.00" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Snipe (Chain) Nose
Manufacturer
Knipex Tools LP
Tip Shape
Straight
Packaging
Box
Jaw Type
Smooth
Part Status
Active
Features
Insulated to 1000V
Tool Type
Standard
Length
8.00" (203.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1239,00000 zł239,00 zł
5221,53000 zł1 107,65 zł
10214,40300 zł2 144,03 zł
25205,34360 zł5 133,59 zł
Manufacturers Standard Package
Unit Price without VAT:239,00000 zł
Unit Price with VAT:293,97000 zł