Combination Pliers Needle Nose Serrated 7.25" (184.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08 22 185 SBA

DigiKey Part Number
2172-0822185SBA-ND
Manufacturer
Manufacturer Product Number
08 22 185 SBA
Description
NEEDLE-NOSE COMBINATION PLIERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Needle Nose Serrated 7.25" (184.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Tool Type
Combination
Tip Type
Needle Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
High Leverage, Includes Cutter
Length
7.25" (184.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1188,55000 zł188,55 zł
5174,74200 zł873,71 zł
10169,11900 zł1 691,19 zł
25161,97080 zł4 049,27 zł
Manufacturers Standard Package
Unit Price without VAT:188,55000 zł
Unit Price with VAT:231,91650 zł