Side (Diagonal) Cutter Tapered 9.83" (249.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1005RINS

DigiKey Part Number
1742-1005RINS-ND
Manufacturer
Manufacturer Product Number
1005RINS
Description
INSULATED CUTTING AND CRIMPING T
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered 9.83" (249.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
-
Length - Overall
9.83" (249.7mm)
Features
Impact Resistant, Insulated to 1000V
Capacity
16 ~ 32 AWG
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1180,56000 zł180,56 zł
5167,36000 zł836,80 zł
10161,97500 zł1 619,75 zł
25155,12800 zł3 878,20 zł
Manufacturers Standard Package
Unit Price without VAT:180,56000 zł
Unit Price with VAT:222,08880 zł