
5104 | |
|---|---|
DigiKey Part Number | 1927-1057-ND |
Manufacturer | |
Manufacturer Product Number | 5104 |
Description | KITRONIK MICRO USB BREAKOUT BOAR |
Customer Reference | |
Detailed Description | USB - micro |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Proto Board Type | - | |
Package Accepted | USB - micro | |
Number of Positions | - | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.496" L x 1.102" W (38.00mm x 28.00mm) |

