THGJFLT1E45BATP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THGBMJG7C2LBAU8

DigiKey Part Number
THGBMJG7C2LBAU8-ND
Manufacturer
Manufacturer Product Number
THGBMJG7C2LBAU8
Description
IC FLASH 128GBIT EMMC 153FBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 128Gbit eMMC 153-WFBGA (11.5x13)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
16G x 8
Memory Interface
eMMC
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-WFBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.