FLASH - NAND (SLC) Memory IC 8Gbit 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH58BVG3S0HTAI0

DigiKey Part Number
TH58BVG3S0HTAI0-ND
Manufacturer
Manufacturer Product Number
TH58BVG3S0HTAI0
Description
IC FLASH 8GBIT 48TSOP I
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 8Gbit 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
Mfr
Memory Organization
1G x 8
Series
Write Cycle Time - Word, Page
25ns
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
48-TSOP I
Technology
FLASH - NAND (SLC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.