
WP7113ID14V | |
|---|---|
DigiKey Part Number | WP7113ID14V-ND |
Manufacturer | |
Manufacturer Product Number | WP7113ID14V |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 14V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113ID14V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 14V | |
Current - Test | 10.5mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 zł | 2,13 zł |
| 10 | 1,46000 zł | 14,60 zł |
| 100 | 1,05320 zł | 105,32 zł |
| 500 | 0,87052 zł | 435,26 zł |
| 1 000 | 0,81046 zł | 810,46 zł |
| 2 000 | 0,75945 zł | 1 518,90 zł |
| 5 000 | 0,70364 zł | 3 518,20 zł |
| 20 000 | 0,63932 zł | 12 786,40 zł |
| 40 000 | 0,61436 zł | 24 574,40 zł |
| Unit Price without VAT: | 2,13000 zł |
|---|---|
| Unit Price with VAT: | 2,61990 zł |

