
WP710A10SRD14V | |
|---|---|
DigiKey Part Number | WP710A10SRD14V-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10SRD14V |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 14V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10SRD14V Models |
Category | Voltage - Forward (Vf) (Typ) 14V |
Mfr | Current - Test 10.5mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 655nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 | Base Product Number |


