KP-1608PBC-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 54 129
Unit Price: 1,22000 zł
Datasheet
Image for KP-1608PBC-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP-1608PBC-A

DigiKey Part Number
KP-1608PBC-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KP-1608PBC-A
Description
LED BLUE CLEAR SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
-
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes