APTBD3216SURKSYKC-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SunLED
In Stock: 14 000
Unit Price: 3,15000 zł
Datasheet
Image for APTBD3216SURKSYKC-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTBD3216SURKSYKC-01

DigiKey Part Number
754-APTBD3216SURKSYKC-01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APTBD3216SURKSYKC-01
Description
LED RED/YLW CLEAR 1206 SMD
Customer Reference
Detailed Description
Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTBD3216SURKSYKC-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
1.95V Red, 2V Yellow
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm Red, 590nm Yellow
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
2.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes