
APTR3216SECK/J3-PRV | |
|---|---|
DigiKey Part Number | 754-APTR3216SECK/J3-PRVTR-ND - Tape & Reel (TR) 754-APTR3216SECK/J3-PRVCT-ND - Cut Tape (CT) 754-APTR3216SECK/J3-PRVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTR3216SECK/J3-PRV |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTR3216SECK/J3-PRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.40mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 1,65900 zł | 16,59 zł |
| 100 | 1,20400 zł | 120,40 zł |
| 500 | 1,00018 zł | 500,09 zł |
| 1 000 | 0,93325 zł | 933,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,87641 zł | 1 752,82 zł |
| 4 000 | 0,82816 zł | 3 312,64 zł |
| 6 000 | 0,80342 zł | 4 820,52 zł |
| 10 000 | 0,77548 zł | 7 754,80 zł |
| 14 000 | 0,75886 zł | 10 624,04 zł |
| 20 000 | 0,74266 zł | 14 853,20 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |

