Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTD1608SYCK

DigiKey Part Number
754-1544-2-ND - Tape & Reel (TR)
754-1544-1-ND - Cut Tape (CT)
754-1544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD1608SYCK
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD1608SYCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 804
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 zł1,06 zł
100,71200 zł7,12 zł
1000,50180 zł50,18 zł
5000,40528 zł202,64 zł
1 0000,37337 zł373,37 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,34617 zł692,34 zł
4 0000,32302 zł1 292,08 zł
6 0000,31113 zł1 866,78 zł
10 0000,29768 zł2 976,80 zł
14 0000,28967 zł4 055,38 zł
20 0000,28185 zł5 637,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,06000 zł
Unit Price with VAT:1,30380 zł