



APT2012P3BT | |
|---|---|
DigiKey Part Number | 754-1436-2-ND - Tape & Reel (TR) 754-1436-1-ND - Cut Tape (CT) 754-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012P3BT |
Description | SENSOR PHOTO TOP VIEW 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phototransistors Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012P3BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 1 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | - | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 zł | 1,17 zł |
| 10 | 0,81400 zł | 8,14 zł |
| 100 | 0,57480 zł | 57,48 zł |
| 500 | 0,46618 zł | 233,09 zł |
| 1 000 | 0,43034 zł | 430,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,39977 zł | 799,54 zł |
| 4 000 | 0,37377 zł | 1 495,08 zł |
| 6 000 | 0,36041 zł | 2 162,46 zł |
| 10 000 | 0,34531 zł | 3 453,10 zł |
| 14 000 | 0,33632 zł | 4 708,48 zł |
| 20 000 | 0,32755 zł | 6 551,00 zł |
| 50 000 | 0,30817 zł | 15 408,50 zł |
| 100 000 | 0,29610 zł | 29 610,00 zł |
| Unit Price without VAT: | 1,17000 zł |
|---|---|
| Unit Price with VAT: | 1,43910 zł |

