
APB3227SURKCGKC | |
|---|---|
DigiKey Part Number | 754-1825-2-ND - Tape & Reel (TR) 754-1825-1-ND - Cut Tape (CT) 754-1825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APB3227SURKCGKC |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APB3227SURKCGKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 2.70mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,27300 zł | 12,73 zł |
| 100 | 0,91310 zł | 91,31 zł |
| 500 | 0,75122 zł | 375,61 zł |
| 1 000 | 0,69799 zł | 697,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,65274 zł | 1 305,48 zł |
| 4 000 | 0,61429 zł | 2 457,16 zł |
| 6 000 | 0,59458 zł | 3 567,48 zł |
| 10 000 | 0,57229 zł | 5 722,90 zł |
| 14 000 | 0,55903 zł | 7 826,42 zł |
| 20 000 | 0,54610 zł | 10 922,00 zł |
| 50 000 | 0,51754 zł | 25 877,00 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |






