
APA3010MGC-GX | |
|---|---|
DigiKey Part Number | 754-1583-2-ND - Tape & Reel (TR) 754-1583-1-ND - Cut Tape (CT) 754-1583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010MGC-GX |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010MGC-GX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,46500 zł | 14,65 zł |
| 100 | 1,05930 zł | 105,93 zł |
| 500 | 0,87652 zł | 438,26 zł |
| 1 000 | 0,81637 zł | 816,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,76529 zł | 1 530,58 zł |
| 4 000 | 0,72191 zł | 2 887,64 zł |
| 6 000 | 0,69966 zł | 4 197,96 zł |
| 10 000 | 0,67453 zł | 6 745,30 zł |
| 14 000 | 0,65958 zł | 9 234,12 zł |
| 20 000 | 0,64500 zł | 12 900,00 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |











