
APA2106SECK/J4-PRV | |
|---|---|
DigiKey Part Number | 754-1777-2-ND - Tape & Reel (TR) 754-1777-1-ND - Cut Tape (CT) 754-1777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2106SECK/J4-PRV |
Description | LED ORANGE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,35000 zł | 13,50 zł |
| 100 | 0,97030 zł | 97,03 zł |
| 500 | 0,80000 zł | 400,00 zł |
| 1 000 | 0,74399 zł | 743,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,63278 zł | 1 265,56 zł |
| 4 000 | 0,59526 zł | 2 381,04 zł |
| 6 000 | 0,57602 zł | 3 456,12 zł |
| 10 000 | 0,55428 zł | 5 542,80 zł |
| 14 000 | 0,54134 zł | 7 578,76 zł |
| 20 000 | 0,52872 zł | 10 574,40 zł |
| 50 000 | 0,50085 zł | 25 042,50 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |





