
AAAF3529LSEEZGKQBKS | |
|---|---|
DigiKey Part Number | 754-1968-2-ND - Tape & Reel (TR) 754-1968-1-ND - Cut Tape (CT) 754-1968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAAF3529LSEEZGKQBKS |
Description | LED RGB CLEAR 6SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.7V Blue 6-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AAAF3529LSEEZGKQBKS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 2.44mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.7V Green, 2.7V Blue | |
Current - Test | 2mA Red, 2mA Green, 2mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 6-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 zł | 5,24 zł |
| 10 | 3,72400 zł | 37,24 zł |
| 100 | 2,80010 zł | 280,01 zł |
| 500 | 2,39026 zł | 1 195,13 zł |
| 1 000 | 2,25639 zł | 2 256,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,14287 zł | 4 285,74 zł |
| 4 000 | 2,04671 zł | 8 186,84 zł |
| 6 000 | 1,99746 zł | 11 984,76 zł |
| 10 000 | 1,94190 zł | 19 419,00 zł |
| 14 000 | 1,90889 zł | 26 724,46 zł |
| Unit Price without VAT: | 5,24000 zł |
|---|---|
| Unit Price with VAT: | 6,44520 zł |











