
AA3528AVU/ACGSK | |
|---|---|
DigiKey Part Number | 754-1902-1-ND - Cut Tape (CT) 754-1902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528AVU/ACGSK |
Description | LED CBI 3MM GRN SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green Clear 2V 10mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AA3528AVU/ACGSK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 574nm | |
Configuration | - | |
Current | 10mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 50° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |

