
713 | |
|---|---|
DigiKey Part Number | 36-713-ND |
Manufacturer | |
Manufacturer Product Number | 713 |
Description | HOUSING PLAS 2.38"L X 1.75"W |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate (PC) Translucent - Clear Open End(s) 2.375" L x 1.750" W (60.33mm x 44.45mm) X 2.563" (65.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Housing | |
Size / Dimension | 2.375" L x 1.750" W (60.33mm x 44.45mm) | |
Height | 2.563" (65.10mm) | |
Area (L x W) | 4.16in² (26.8cm²) | |
Design | Open End(s) | |
Material | ||
Color | Translucent - Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |



