
674 | |
|---|---|
DigiKey Part Number | 36-674-ND |
Manufacturer | |
Manufacturer Product Number | 674 |
Description | HOUSING PLAS 1.38"L X 1.38"W |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate (PC) White Open End(s) 1.375" L x 1.375" W (34.93mm x 34.93mm) X 1.938" (49.23mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Housing | |
Size / Dimension | 1.375" L x 1.375" W (34.93mm x 34.93mm) | |
Height | 1.938" (49.23mm) | |
Area (L x W) | 1.89in² (12.2cm²) | |
Design | Open End(s) | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |


