Similar

7246 | |
|---|---|
DigiKey Part Number | 36-7246-ND |
Manufacturer | |
Manufacturer Product Number | 7246 |
Description | JACK SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 7246 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.187" (4.75mm) | |
Length - Below Head | 0.187" (4.75mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 zł | 4,37 zł |
| 10 | 3,28700 zł | 32,87 zł |
| 25 | 2,94640 zł | 73,66 zł |
| 100 | 2,50370 zł | 250,37 zł |
| 500 | 2,45782 zł | 1 228,91 zł |
| 1 000 | 2,09099 zł | 2 090,99 zł |
| 2 500 | 1,79752 zł | 4 493,80 zł |
| 5 000 | 1,63115 zł | 8 155,75 zł |
| Unit Price without VAT: | 4,37000 zł |
|---|---|
| Unit Price with VAT: | 5,37510 zł |



