
24405 | |
|---|---|
DigiKey Part Number | 36-24405-ND |
Manufacturer | |
Manufacturer Product Number | 24405 |
Description | HEX STANDOFF M3 BRASS 15MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.591" (15.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.591" (15.00mm) |
Part Status Active | Length - Overall 0.591" (15.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 zł | 4,56 zł |
| 10 | 3,55500 zł | 35,55 zł |
| 1 000 | 2,02316 zł | 2 023,16 zł |
| 2 500 | 1,83441 zł | 4 586,03 zł |
| 5 000 | 1,79541 zł | 8 977,05 zł |
| Unit Price without VAT: | 4,56000 zł |
|---|---|
| Unit Price with VAT: | 5,60880 zł |

