
1923 | |
|---|---|
DigiKey Part Number | 36-1923-ND |
Manufacturer | |
Manufacturer Product Number | 1923 |
Description | HEX STANDOFF #8-32 SS 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 zł | 7,34 zł |
| 10 | 5,52800 zł | 55,28 zł |
| Unit Price without VAT: | 7,34000 zł |
|---|---|
| Unit Price with VAT: | 9,02820 zł |

