
15545 | |
|---|---|
DigiKey Part Number | 36-15545-ND |
Manufacturer | |
Manufacturer Product Number | 15545 |
Description | TURRET BOARD 66POS 0.25" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 66 Position Turret Board Turret, Single End, Double Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board | |
Terminal Type | Turret, Single End, Double Turret | |
Number of Positions | 66 | |
Number of Rows | 2 | |
Row Spacing | 0.812" (20.60mm) | |
Board Size | 8.937" L x 1.125" W x 0.062" H (227.00mm x 28.60mm x 1.57mm) | |
Material - Board | Glass Epoxy | |
Features | Miniature Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.144" (3.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 156,75110 zł | 15 675,11 zł |
| Unit Price without VAT: | 156,75110 zł |
|---|---|
| Unit Price with VAT: | 192,80385 zł |

